Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red
- RS Stock No.:
- 661-062
- Mfr. Part No.:
- 16917220.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,974.83
(exc. VAT)
PHP79,491.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,974.83 |
*price indicative
- RS Stock No.:
- 661-062
- Mfr. Part No.:
- 16917220.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers an efficient storage solution designed for robust organisation in any workspace. Crafted from durable sheet steel, this double-sided rack boasts a stable wide base, ensuring reliability even in high-use environments. With eight panels accommodating 192 blue bins, it maximises storage while keeping items easily accessible. Finished in a striking combination of light grey and crimson red, the rack not only performs well but adds a modern aesthetic to your setting. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it fits neatly into various spaces without compromising on functionality. This practical design ensures that your workspace remains orderly and efficient.
Double sided design provides optimal access from either side
Constructed from robust sheet steel to ensure durability and long lasting use
Features a wide, stable base for enhanced safety and support
Houses eight panels with a total of 192 blue bins for versatile storage options
Attractive powder coat finish in light grey and crimson red adds a stylish touch
Compact dimensions fit well in various environments without utilising excessive space
Easy to assemble, making it a straightforward addition to any workspace
Designed for effective organisation, keeping items tidy and easily retrievable
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
