Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Red
- RS Stock No.:
- 660-412
- Mfr. Part No.:
- 16917326.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,038.03
(exc. VAT)
PHP60,522.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,038.03 |
*price indicative
- RS Stock No.:
- 660-412
- Mfr. Part No.:
- 16917326.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a robust solution designed for efficient storage and organisation in various settings. Constructed from durable sheet steel, this single-sided rack features five panels with a wide, stable base, making it ideal for holding an extensive array of bins. Finished in a striking crimson red (RAL 3004) and complemented by a light grey powder coat (RAL 7035), it enhances both functionality and aesthetics. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, this rack provides ample space for an impressive 24 red and 48 blue bins, ensuring an organised and systematic storage arrangement. Weighing 37.46kg, it is robust yet manageable, suitable for both industrial and commercial environments.
Sturdy construction from high quality sheet steel for enhanced durability
Wide stable base improves stability and prevents tipping
Designed to hold a variety of bins, allowing flexible organisation
Striking powder coated finish in crimson red and light grey for a professional look
Compact dimensions make it easy to integrate into various spaces without compromising capacity
Supports efficient storage solutions in workshops, garages, and retail environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
