Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Blue
- RS Stock No.:
- 660-087
- Mfr. Part No.:
- 16917321.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,906.65
(exc. VAT)
PHP42,455.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,906.65 |
*price indicative
- RS Stock No.:
- 660-087
- Mfr. Part No.:
- 16917321.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust and versatile storage solution, designed for efficient organisation of your workspace. Constructed from durable sheet steel with a wide stable base, this single-sided rack features three panels that accommodate 72 red bins, making it ideal for optimising your tools and materials. Finished in an elegant gentian blue and light grey powder coat, the rack combines functionality with aesthetic appeal. Its compact dimensions of 1000mm in width, 550mm in depth, and 1125mm in height ensure it fits seamlessly within various environments, enhancing both productivity and convenience.
Robust steel construction ensures durability and long lasting performance
Wide stable base provides added stability, preventing tipping
Three panels enable efficient organisation with ample storage capacity for red bins
Finished in durable powder coat paint for enhanced resistance to wear and tear
Main colours in gentian blue and light grey maintain a professional appearance
Compact dimensions allow for versatile placement in limited spaces
Designed to optimise workspace efficiency by reducing clutter and improving access to tools
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
