Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1775 mm, Red
- RS Stock No.:
- 659-571
- Mfr. Part No.:
- 16917328.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,425.84
(exc. VAT)
PHP58,716.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,425.84 |
*price indicative
- RS Stock No.:
- 659-571
- Mfr. Part No.:
- 16917328.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1775mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1775mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is the perfect solution for efficient storage and organisation of components. Designed with a robust steel construction, this single-sided rack features a wide, stable base, ensuring durability and safety in high-use environments. It accommodates five panels with a total of 120 blue bins, providing ample space for categorising and accessing various items. The finishing touches include a durable powder coat paint in a sleek RAL 7035 light grey and an eye-catching RAL 3004 crimson red. With dimensions of 1000x550x1775mm, this panel rack is designed to fit neatly in any workspace, facilitating a streamlined approach to organisation while also appealing to aesthetic sensibilities.
Robust steel construction guarantees long lasting use
Wide stable base enhances safety and stability during operation
Holds five panels with 120 blue bins for ample storage space
Durable powder coat finish resists wear and tear over time
Available in stylish RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions of 1000x550x1775mm fit efficiently into various work environments
Designed for both functionality and aesthetic appeal
Ideal for orderly storage and quick access to components
Perfect for workshops, factories, and retail environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
