TE Connectivity, AMPLIVAR Pigtail Splice, Yellow, Uninsulated, Unplated 15 AWG
- RS Stock No.:
- 797-038
- Mfr. Part No.:
- 42778-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
PHP24,115.05
(exc. VAT)
PHP27,008.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,115.05 | PHP2.412 |
*price indicative
- RS Stock No.:
- 797-038
- Mfr. Part No.:
- 42778-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Pigtail | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Yellow | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Pigtail | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Yellow | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a robust solution designed for direct and indirect mating applications. It efficiently accommodates wire sizes from 0.35mm to 1.0mm while maintaining a current capacity of up to 10A.
Supports a wire size range of 0.35mm to 1.0mm
Offers up to 10A current carrying capacity for efficient performance
Utilises a 5.0mm centreline for compatibility with modular systems
Features robust insulation resistance greater than 10MΩ for safe usage
Complies with UL and VDE approvals for reliable quality standards
Related links
- TE Connectivity Uninsulated, Unplated 15 AWG
- TE Connectivity Black, Uninsulated 15 AWG
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Uninsulated, Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
- TE Connectivity Black, Uninsulated 10 AWG
- TE Connectivity Black Tin 26 AWG
