TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated, Tin 26 AWG
- RS Stock No.:
- 678-773
- Mfr. Part No.:
- 63621-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
PHP251,627.13
(exc. VAT)
PHP281,822.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP251,627.13 | PHP10.065 |
*price indicative
- RS Stock No.:
- 678-773
- Mfr. Part No.:
- 63621-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 2.03mm | |
| Minimum Wire Size AWG | 30AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 250μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 2.03mm | ||
Minimum Wire Size AWG 30AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 26AWG | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 250μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice is a Compact uninsulated connector designed for terminating fine-gauge copper magnet wire or combining it with standard lead wire. It supports wire sizes from 30 to 26 AWG (0.05 to 0.15 mm²), making it Ideal for miniature electrical assemblies in appliances, automotive components, and industrial controls. Its brass body and serrated interior provide secure mechanical retention and consistent conductivity in space-constrained environments.
Brass construction with 2 serrations for reliable grip
Supports 3 splice capacity for efficient multi-wire connections
Compatible with wire sizes from 0.05 to 0.15 mm²
