TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated 15 AWG
- RS Stock No.:
- 677-679
- Mfr. Part No.:
- 62000-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-679
- Mfr. Part No.:
- 62000-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Thickness | 510μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Thickness 510μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice is an uninsulated brass connector designed for joining multiple wires in Compact electrical systems. It accommodates wire sizes from 22 to 15 AWG and supports up to three wires per splice, making it Ideal for automotive, appliance, and industrial harnessing. The serrated barrel enhances mechanical grip and electrical contact, ensuring long-term reliability in vibration-prone environments.
Splice capacity of 3 wires
Made of brass with 7 serrations for secure crimping
