TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated, Tin 15 AWG
- RS Stock No.:
- 679-932
- Mfr. Part No.:
- 62304-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
PHP132,205.03
(exc. VAT)
PHP148,069.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP132,205.03 | PHP4.407 |
*price indicative
- RS Stock No.:
- 679-932
- Mfr. Part No.:
- 62304-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 510μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice is an uninsulated connector designed for terminating copper magnet wire or combining it with standard lead wire in Compact electrical assemblies. It belongs to the AMPLIVAR series and supports wire sizes from 22 to 15 AWG (0.3 to 1.5 mm²), making it suitable for automotive, appliance, and industrial applications. Its brass body and serrated interior ensure strong mechanical retention and consistent electrical performance, especially in high-vibration environments.
Brass construction with 9 serrations for enhanced grip
Supports 3 splice capacity for efficient multi-wire terminations
Compatible with wire sizes from 0.3 to 1.5 mm²
