TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated 13.5 AWG

Subtotal (1 reel of 30000 units)*

PHP115,094.32

(exc. VAT)

PHP128,905.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP115,094.32PHP3.836

*price indicative

RS Stock No.:
677-377
Mfr. Part No.:
62040-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Pigtail

Overall Length

5.72mm

Minimum Wire Size AWG

18.5AWG

Insulation

Uninsulated

Maximum Wire Size AWG

13.5AWG

Colour

Black

Series

AMPLIVAR

Contact Material

Brass

Thickness

510μm

COO (Country of Origin):
US
The TE Connectivity Pigtail Splice is an uninsulated connector designed for terminating copper or aluminum magnet wire to itself or with standard lead wire. It belongs to the AMPLIVAR series and is engineered for Compact multi-wire splicing in automotive, appliance, and industrial applications. The splice supports up to three conductors and is optimized for high conductivity and mechanical retention.

Wire size compatibility from 18.5 to 13.5 AWG or 0.8 to 2.5 mm²

Brass construction with 7 serrations for enhanced grip

Supports 3 splice capacity for efficient bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy