TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated 10 AWG
- RS Stock No.:
- 677-921
- Mfr. Part No.:
- 62295-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
PHP149,939.11
(exc. VAT)
PHP167,931.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP149,939.11 | PHP11.995 |
*price indicative
- RS Stock No.:
- 677-921
- Mfr. Part No.:
- 62295-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Thickness | 640μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Thickness 640μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice is a heavy-duty uninsulated connector designed for terminating multiple copper wires in demanding electrical applications.
Brass body with 7 serrations for enhanced grip and reliable crimping
Supports 3 splice capacity for efficient multi-wire terminations
Compatible with wire sizes from 3.46 to 6 mm²
