TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated, Tin 19 AWG
- RS Stock No.:
- 677-724
- Mfr. Part No.:
- 62194-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-724
- Mfr. Part No.:
- 62194-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 2.54mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 19AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 2.54mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 19AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 410μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice is a compact, uninsulated connector designed for terminating copper magnet wire or combining it with standard lead wire. It supports wire sizes from 24 to 19 AWG (0.2 to 0.65 mm²) and is Ideal for applications requiring a secure electrical connection in tight spaces. The brass body with serrations ensures strong mechanical retention and consistent conductivity, making it suitable for automotive, appliance, and industrial wiring.
Supports wire sizes from 0.2 to 0.65 mm²
Brass construction with 3 serrations for enhanced grip
Accommodates 2 splice capacity for efficient wire joining
Related links
- TE Connectivity Black Tin 13.5 AWG
- TE Connectivity Black Tin 26 AWG
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Uninsulated, Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 15 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
- TE Connectivity Black, Uninsulated 10 AWG
- TE Connectivity Uninsulated, Tin 9 AWG
