TE Connectivity, AMPLIVAR Pigtail Splice, Uninsulated, Tin 9 AWG
- RS Stock No.:
- 686-780
- Mfr. Part No.:
- 62002-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-780
- Mfr. Part No.:
- 62002-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Insulation | Uninsulated | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 640μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 9AWG | ||
Insulation Uninsulated | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 640μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail splice designed for 12 to 9 AWG wire and features a 3-splice capacity. It is uninsulated, providing flexibility for custom insulation options, and is MADE of brass for optimal conductivity. The splice is serrated with 7 serrations to ensure secure, reliable connections with enhanced grip, offering excellent performance in electrical applications.
RoHS compliant
