TE Connectivity, AMPLIVAR Splice, Uninsulated, Unplated 15 AWG
- RS Stock No.:
- 797-456
- Mfr. Part No.:
- 42076
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
PHP149,988.98
(exc. VAT)
PHP167,987.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP149,988.98 | PHP5.00 |
*price indicative
- RS Stock No.:
- 797-456
- Mfr. Part No.:
- 42076
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 1.66mm | |
| Maximum Wire Size AWG | 15AWG | |
| Insulation | Uninsulated | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 1.66mm | ||
Maximum Wire Size AWG 15AWG | ||
Insulation Uninsulated | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Thru Splice provides a robust method for terminating film-insulated copper and aluminium magnet wire. Its design simplifies wire management and enhances reliability in electrical connections.
Eliminates the need for pre-stripping conductors for efficient usage
Automates excess magnet wire trimming during the termination process
Available in strip and loose piece forms for various insertion methods
Offers multiple lead wire attachment options for versatility
Compatible with high-speed automated systems for uniform terminations
