TE Connectivity, AMPLIVAR Splice, Black, Uninsulated, Tin 13.5 AWG
- RS Stock No.:
- 797-453
- Mfr. Part No.:
- 41899
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
PHP102,795.44
(exc. VAT)
PHP115,130.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP102,795.44 | PHP3.427 |
*price indicative
- RS Stock No.:
- 797-453
- Mfr. Part No.:
- 41899
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Diameter | 1.66mm | |
| Maximum Wire Size AWG | 13.5AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Diameter 1.66mm | ||
Maximum Wire Size AWG 13.5AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Splice is designed for efficient termination of film-insulated copper and aluminium magnet wires. Its primary function is to eliminate the need for pre-stripping, providing a reliable connection in various applications.
Simultaneously terminates two magnet wires of the same size, enhancing splicing efficiency
Automatically trims excess magnet wire during termination for a clean finish
Offers a range of terminals available in both strip and loose piece forms for versatile usage
High-speed automatic termination systems ensure reliable and uniform connections
