Bott Light Grey 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 650 mm, 75 kg Load
- RS Stock No.:
- 662-661
- Mfr. Part No.:
- 46001006.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,887.19
(exc. VAT)
PHP69,313.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,887.19 |
*price indicative
- RS Stock No.:
- 662-661
- Mfr. Part No.:
- 46001006.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 800mm | |
| Depth | 650mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 800mm | ||
Depth 650mm | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed for efficient space utilisation in any environment requiring robust storage solutions. Crafted from heavy-duty galvanised steel, this shelving system allows for rapid assembly and boasts four adjustable height shelves with a generous load capacity of 75kg per shelf. Its powder-coated finish in RAL 7035 light grey not only enhances durability but also provides a clean, professional appearance. With dimensions of 800mm in width, 650mm in depth, and 2000mm in height, this shelving bay is an ideal option for warehouses, workshops, or any setting that benefits from organised storage without compromising on strength.
Heavy-duty galvanised steel construction ensures long-lasting durability
Rapid assembly feature allows for quick setup and installation
Four adjustable shelves provide versatile storage options
Each shelf holds up to 75kg, accommodating a variety of items
Powder-coated finish offers added protection and a sleek appearance
Compact design fits neatly into smaller spaces while maximising storage
Light grey finish in RAL 7035 complements any existing décor
Constructed to withstand demanding environments, making it suitable for industrial use
Designed for easy maintenance, ensuring a tidy and organised workspace
Related links
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
