Bott Red 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 650 mm, 75 kg Load
- RS Stock No.:
- 662-896
- Mfr. Part No.:
- 46001006.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,887.19
(exc. VAT)
PHP69,313.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,887.19 |
*price indicative
- RS Stock No.:
- 662-896
- Mfr. Part No.:
- 46001006.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 800mm | |
| Depth | 650mm | |
| Material | Steel | |
| Colour | Red | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 800mm | ||
Depth 650mm | ||
Material Steel | ||
Colour Red | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is expertly designed for rapid assembly and exceptional durability, featuring heavy-duty galvanised steel shelves and a user-friendly drop-in base deck. With a sleek finish in resilient powder coat paint, available in light grey RAL 7035 and striking crimson red RAL 3004, this shelving solution is not only functional but also aesthetically pleasing. The unit boasts four adjustable galvanised steel shelves, each capable of supporting up to 75kg U.D.L., making it ideal for storing various items securely and efficiently. Its dimensions of 800x650x2000mm provide ample space without compromising on practicality, perfect for any workspace.
Heavy-duty galvanised steel construction ensures long-lasting strength and reliability
Rapid assembly design saves time and effort during setup
Four adjustable shelves offer versatility in storage height for various items
Each shelf can support up to 75kg U.D.L., making it suitable for heavy loads
Finished in durable powder coat paint for added protection and a professional appearance
Available in two eye-catching colours: light grey and crimson red to suit any workspace décor
Compact dimensions of 800x650x2000mm make it an efficient storage solution
Suitable for a range of environments, including workshops and storage areas
Related links
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
