Bott Blue 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 650 mm, 75 kg Load
- RS Stock No.:
- 663-681
- Mfr. Part No.:
- 46001006.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,887.19
(exc. VAT)
PHP69,313.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,887.19 |
*price indicative
- RS Stock No.:
- 663-681
- Mfr. Part No.:
- 46001006.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 650mm | |
| Material | Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Width 800mm | ||
Height 2m | ||
Depth 650mm | ||
Material Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is engineered for robust storage solutions, combining functionality with aesthetic appeal. With its heavy-duty galvanised steel shelves, each capable of supporting up to 75kg, this shelving solution ensures your workspace remains organised and efficient. Ideal for varied environments, it features adjustable height options to adapt to your specific needs. The sleek design, finished in a choice of durable powder coat paints RAL 7035 light grey and RAL 5010 gentian blue injects a touch of sophistication into any setting. This shelving system not only provides ample storage but does so with a design that promotes rapid assembly, making it a practical choice for any professional workspace.
Heavy-duty galvanised steel shelves offer exceptional durability
Features adjustable heights for customised storage solutions
Designed for rapid assembly to ensure quick installation
Capable of supporting a shelf load capacity of 75kg
Finished in powder coat paint for enhanced longevity and aesthetics
Available in two stylish colours: light grey and gentian blue
Constructed to meet the needs of various industrial applications
Space-efficient dimensions of 800x650x2000mm maximise storage potential
Related links
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
