Bott Blue 4 Shelf Steel Shelving System Upright Frames, 2 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 663-399
- Mfr. Part No.:
- 46001004.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,065.41
(exc. VAT)
PHP70,633.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,065.41 |
*price indicative
- RS Stock No.:
- 663-399
- Mfr. Part No.:
- 46001004.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Width 1.05m | ||
Height 2m | ||
Depth 525mm | ||
Material Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed to meet the demands of versatile storage in a variety of environments. This robust shelving solution offers rapid assembly and features heavy-duty galvanised steel shelves that can support substantial weights, ensuring durability and reliability. With a stylish finish in light grey and gentian blue powder coat paint, the cubio shelving bay not only provides functional storage but also enhances the aesthetic appeal of workspaces. The adjustable height of its four shelves allows for optimal space utilisation, making it ideal for both industrial and office settings. With its impressive dimensions and solid construction, the cubio shelving bay is crafted to efficiently handle the storage needs of modern workplaces.
Rapid assembly process for convenient setup
Heavy-duty galvanised steel shelves designed for strength and durability
Four adjustable shelves, each capable of supporting 75kg capacity
Stylish powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue
Optimised dimensions of 1050mm width, 525mm depth, and 2000mm height
Constructed from high-quality sheet steel for long-lasting performance
Product surface coated to protect against corrosion and wear
Versatile storage solution suitable for various industries
Related links
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
