Bott Light Grey 4 Shelf Steel Shelving System Upright Frames, 2 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 662-342
- Mfr. Part No.:
- 46001004.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,065.41
(exc. VAT)
PHP70,633.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,065.41 |
*price indicative
- RS Stock No.:
- 662-342
- Mfr. Part No.:
- 46001004.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 1.05m | ||
Depth 525mm | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay offers a robust solution for storage and organisation, ideal for both industrial and commercial environments. With rapid assembly, this shelving unit is built from heavy-duty galvanised steel, providing exceptional stability and support for various items. It features four adjustable height galvanised steel shelves, each capable of holding up to 75kg, making it perfect for heavy tools and equipment. Finished in a durable powder coat paint, the shelving units sleek light grey finish ensures that it not only performs excellently but also fits seamlessly into any workspace. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, it optimises vertical space while accommodating numerous items, making organisation a breeze.
Constructed from heavy-duty galvanised steel for long-lasting durability
Rapid assembly design facilitates quick setup without the need for specialised tools
Features four adjustable shelves, allowing tailored storage heights to suit varying item sizes
Each shelf can safely support up to 75kg, catering to a variety of storage needs
Finished in a powder coat paint for added resistance against wear and tear
Striking light grey colour integrates well into any workspace aesthetic
Dimensions of 1050mm x 525mm x 2000mm optimise vertical storage while saving floor space
Related links
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
