Bott Light Grey 4 Shelf Steel Shelving System Upright Frames, 2 m x 1.05m, 650 mm, 75 kg Load
- RS Stock No.:
- 664-040
- Mfr. Part No.:
- 46001008.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,875.39
(exc. VAT)
PHP73,780.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,875.39 |
*price indicative
- RS Stock No.:
- 664-040
- Mfr. Part No.:
- 46001008.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 650mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 1.05m | ||
Depth 650mm | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed to enhance organisation and efficiency in any workspace. This heavy-duty shelving solution features rapid assembly and is built with galvanised steel, ensuring long-lasting durability. Each shelving bay is finished in a light grey powder coat, contributing to a clean and professional look. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this shelving provides ample storage while fitting neatly into various environments. With four adjustable height shelves, each capable of holding up to 75kg, it is ideal for supporting a diverse range of tools or equipment, making it a practical choice for workshops and industrial settings.
Constructed from robust sheet steel, ensuring durability and reliability
Finished with a light grey powder coating for an attractive and resilient surface
Includes four adjustable shelves for flexible storage options
Each shelf can support a load capacity of 75kg, accommodating heavier items with ease
Compact dimensions of 1050mm width, 650mm depth, and 2000mm height, fitting well into various spaces
Designed for rapid assembly, allowing users to set up quickly with minimal effort
Stylish RAL 7035 light grey finish complements a range of interior designs
Ideal for use in various settings including workshops, garages, and industrial spaces
Related links
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
