Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 650 mm, 75 kg Load
- RS Stock No.:
- 663-573
- Mfr. Part No.:
- 46001007.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,368.84
(exc. VAT)
PHP51,933.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,368.84 |
*price indicative
- RS Stock No.:
- 663-573
- Mfr. Part No.:
- 46001007.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 1050mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 1050mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed for efficient organisation and storage in various settings. With its robust construction of heavy-duty galvanised steel, this shelving unit ensures rapid assembly and long-lasting use. Featuring two adjustable shelves capable of holding up to 75 kg each, it provides flexible storage solutions to accommodate different items. The powder-coated finish in a light grey colour not only enhances aesthetic appeal but also ensures durability while resisting wear and tear. Its dimensions of 1050x650x1000 mm make it an ideal fit for spaces that require maximised storage without compromising on style or quality.
Constructed from heavy-duty galvanised steel for exceptional durability and strength
Rapid assembly process allows for quick setup, saving valuable time
Includes two adjustable shelves, providing versatile storage options
Powder-coated finish ensures resistance to scratches and corrosion
Compact dimensions of 1050 mm width, 650 mm depth, and 1000 mm height optimise floor space
Light grey powder coating complements modern design aesthetics
Shelf load capacity of 75 kg per shelf supports a wide range of items
Designed to meet various storage needs with easy adaptability
Related links
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
