Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 650 mm, 75 kg Load
- RS Stock No.:
- 662-104
- Mfr. Part No.:
- 46001007.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP46,368.84
(exc. VAT)
PHP51,933.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,368.84 |
*price indicative
- RS Stock No.:
- 662-104
- Mfr. Part No.:
- 46001007.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Width | 1050mm | |
| Height | 1000mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Red | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Width 1050mm | ||
Height 1000mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Red | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed to provide robust storage solutions while ensuring easy assembly and versatility. Built with heavy-duty galvanised steel shelves and a drop-in base deck, this shelving unit features two adjustable height, galvanised steel shelves, each with an impressive load capacity of 75kg U.D.L. Finished in a durable powder coat paint in striking crimson red and light grey, the shelving bay not only optimises your storage space but also enhances the aesthetics of any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, its ideal for various environments where efficient organisation is paramount.
Constructed from heavy-duty galvanised steel for enhanced durability
Includes two adjustable height shelves, allowing for flexible storage options
Finished in a long-lasting powder coat paint, resisting wear and tear
Available in a modern colour scheme of crimson red and light grey for an appealing look
Compact dimensions suit a variety of settings, maximising storage efficiency
Each shelf can support up to 75kg, meeting heavy-duty storage needs
Easy to assemble, ensuring quick setup in any space
Related links
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
