Bott Red 2 Shelf Steel Shelving System Upright Frames, 1 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 661-944
- Mfr. Part No.:
- 46001001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,012.97
(exc. VAT)
PHP47,054.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,012.97 |
*price indicative
- RS Stock No.:
- 661-944
- Mfr. Part No.:
- 46001001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Red | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1m | ||
Width 800mm | ||
Depth 525mm | ||
Material Steel | ||
Colour Red | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is an ideal storage solution crafted for efficiency and durability in various environments. Featuring heavy-duty galvanised steel shelves, this shelving unit ensures robust support with a remarkable load capacity of 75kg per shelf. Designed with practical rapid assembly in mind, it allows for quick setup and adaptability, accommodating two adjustable shelves to meet specific storage needs. Finished in a striking crimson red and complemented by a light grey base, the cubio shelving bay combines aesthetic appeal with functional design. Its compact dimensions of 800x525x1000mm make it perfectly suited for both commercial and industrial spaces, providing a reliable option for showcasing and storing items with ease.
Constructed from heavy-duty galvanised steel for long-lasting use
Includes two adjustable shelves to suit varying storage requirements
Rapid assembly design simplifies setup and enhances usability
Delivers a high load capacity of 75kg per shelf, supporting various items
Finished with durable powder coating for added protection and visual appeal
Available in a striking crimson red, with a secondary light grey finish
Compact dimensions make it a versatile choice for diverse storage spaces
Designed for easy integration into both commercial and industrial environments
Related links
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
