Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 662-663
- Mfr. Part No.:
- 46001001.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,012.97
(exc. VAT)
PHP47,054.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,012.97 |
*price indicative
- RS Stock No.:
- 662-663
- Mfr. Part No.:
- 46001001.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Width | 800mm | |
| Height | 1000mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Width 800mm | ||
Height 1000mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay offers a versatile storage solution designed for rapid assembly and durability. Crafted from heavy-duty galvanised steel, this shelving unit features two adjustable height shelves, each capable of supporting up to 75kg U.D.L. Its clever design incorporates a drop-in base deck for optimal stability. Finished in a sleek, powder-coated paint in RAL 7016 anthracite grey and RAL 7035 light grey, it not only blends with contemporary interiors but also withstands everyday wear. Measuring 800x525x1000mm, this shelving bay is ideal for both industrial and retail environments, providing ample storage without compromising on aesthetics or strength.
Constructed from robust sheet steel for enhanced longevity
Two adjustable shelves allow versatile storage options
Drop-in base deck ensures superior stability and support
Available in a stylish powder-coated finish for lasting appeal
Main colour provides a modern look to your storage space
Compact dimensions make it suitable for various settings
Designed with easy assembly in mind for quick setup
Heavy load capacity of 75kg per shelf meets demanding needs
Ideal for both industrial and commercial applications
Limited maintenance required due to durable materials
Related links
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
