Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 662-154
- Mfr. Part No.:
- 46001003.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,315.73
(exc. VAT)
PHP49,633.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,315.73 |
*price indicative
- RS Stock No.:
- 662-154
- Mfr. Part No.:
- 46001003.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 1050mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 1050mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is engineered to provide optimal storage solutions whilst maintaining a robust and stylish appearance. Featuring heavy-duty galvanised steel shelves and an innovative drop-in base deck, this shelving unit ensures rapid assembly for convenient setup. Designed with two adjustable height galvanised steel shelves capable of supporting loads of up to 75kg U.D.L., it effectively accommodates various organisational needs. Finished in a durable powder coat paint, the shelving bay showcases a sleek light grey colour that enhances the aesthetic of any workspace. Measuring 1050mm wide, 525mm deep, and 1000mm high, this shelving solution offers ample space for your storage requirements while remaining compact enough for diverse environments.
Constructed from heavy-duty galvanised steel for lasting durability
Features a rapid assembly design for hassle-free setup
Includes two adjustable height shelves for versatile storage options
Shelf load capacity of up to 75kg U.D.L. to accommodate various items
Sleek light grey powder coat finish adds a modern touch to any space
Compact dimensions of 1050mm x 525mm x 1000mm fit a range of environments
Drop-in base deck enhances stability and accessibility
Suitable for a variety of applications, from workshops to retail settings
Related links
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
