Bott Grey 2 Shelf Steel Shelving System Upright Frames, 1 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 663-398
- Mfr. Part No.:
- 46001003.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,315.73
(exc. VAT)
PHP49,633.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,315.73 |
*price indicative
- RS Stock No.:
- 663-398
- Mfr. Part No.:
- 46001003.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1m | ||
Width 1.05m | ||
Depth 525mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed for optimal storage efficiency, combining robust construction with aesthetic appeal. It features heavy-duty galvanised steel shelves that are remarkably easy to assemble, making it ideal for rapid deployment in various work environments. With adjustable height options, this shelving unit can be customised to fit specific storage needs and is finished in durable powder-coated paint for enhanced longevity. Its sleek design, available in both light grey and anthracite grey, not only enhances the functionality of your space but also complements any professional interior. The dimensions of 1050x525x1000mm provide ample storage space without compromising on floor area.
Constructed from heavy-duty galvanised steel for enhanced durability
Rapid assembly allows for quick setup and deployment
Two adjustable height shelves provide versatile storage options
Powder-coated surface ensures longevity and resistance to wear
Available in RAL 7016 anthracite grey and RAL 7035 light grey for a modern aesthetic
Shelf load capacity of 75kg supports a variety of items
Compact dimensions of 1050mm x 525mm x 1000mm optimally utilise storage space
Ideal for workplaces needing robust shelving solutions
Related links
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
