Bott Grey 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 662-166
- Mfr. Part No.:
- 46001002.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,878.84
(exc. VAT)
PHP67,064.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,878.84 |
*price indicative
- RS Stock No.:
- 662-166
- Mfr. Part No.:
- 46001002.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 800mm | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 800mm | ||
Depth 525mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay combines efficient storage solutions with robust construction, making it an ideal choice for both commercial and industrial environments. Featuring heavy-duty galvanised steel shelves that can bear a load of up to 75kg each, this shelving bay is designed for quick assembly, supporting versatile storage needs. Its sleek design, available in a dual powder-coated finish of RAL 7035 light grey and RAL 7016 anthracite grey, ensures durability and aesthetic appeal, while the adjustable height of the shelves allows for customisation based on your specific requirements. With dimensions of 800mm in width, 525mm in depth, and 2000mm in height, its perfectly sized for maximizing your available space.
Heavy-duty galvanised steel shelves guarantee durability and strength
Adjustable height options provide flexibility to accommodate various storage needs
Powder-coated finish adds a layer of protection, enhancing longevity
Comes in a modern dual colour scheme for a visually appealing look
Compact dimensions suitable for efficient use of space in any environment
Designed for rapid assembly, saving time and effort during setup
Related links
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
