Bott Light Grey 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 661-903
- Mfr. Part No.:
- 46001002.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,878.84
(exc. VAT)
PHP67,064.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,878.84 |
*price indicative
- RS Stock No.:
- 661-903
- Mfr. Part No.:
- 46001002.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Width 800mm | ||
Height 2m | ||
Depth 525mm | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed for rapid assembly and robust functionality, providing a versatile storage solution ideal for various environments. Constructed from heavy-duty galvanised steel, this shelving unit features four adjustable-height shelves, each capable of holding up to 75kg U.D.L. Finished in a durable powder coat paint in a subtle light grey (RAL 7035), its aesthetic complements a range of settings while ensuring long-lasting use. With dimensions of 800mm in width, 525mm in depth, and 2000mm in height, this shelving bay is perfect for maximising vertical storage space and maintaining an organised workspace.
Rapid assembly allows for quick and effortless setup
Heavy-duty galvanised steel construction ensures durability and strength
Four adjustable galvanised steel shelves provide flexible storage options
Each shelf can support up to 75kg U.D.L., catering to various storage needs
Finished in powder coat paint for added protection and a professional appearance
Light grey RAL 7035 colour offers a modern and unobtrusive design
Compact dimensions optimise space without compromising on storage capacity
Perfect for both commercial and home environments
Related links
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
