Bott Blue 4 Shelf Steel Shelving System Upright Frames, 2 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 663-618
- Mfr. Part No.:
- 46001002.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,878.84
(exc. VAT)
PHP67,064.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,878.84 |
*price indicative
- RS Stock No.:
- 663-618
- Mfr. Part No.:
- 46001002.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Height | 2m | |
| Width | 800mm | |
| Depth | 525mm | |
| Material | Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Height 2m | ||
Width 800mm | ||
Depth 525mm | ||
Material Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is a robust storage solution designed for efficient organisation in both professional and home environments. Constructed from heavy-duty galvanised steel, it features four adjustable shelves, each capable of supporting loads up to 75kg. With its sleek powder-coated finish in an elegant gentian blue and light grey colour scheme, this shelving bay not only delivers exceptional strength but also complements modern decor. Its innovative drop-in base deck promotes rapid assembly, making it an ideal choice for those looking to maximise space without compromising on style or functionality. Measuring 800mm in width, 525mm in depth, and standing 2000mm tall, its perfectly sized for a variety of uses.
Constructed from heavy-duty galvanised steel for durability
Features four adjustable shelves providing flexibility in storage
Each shelf supports load capacities of up to 75kg
Finished with a stylish powder coat for a sleek appearance
Available in RAL 5010 gentian blue and RAL 7035 light grey
Compact dimensions of 800mm width and 525mm depth for versatile placement
Quick assembly with a drop-in base deck for user convenience
Ideal for both commercial and domestic settings, enhancing workspace efficiency
Related links
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
