Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 650 mm, 75 kg Load
- RS Stock No.:
- 661-727
- Mfr. Part No.:
- 46001005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,437.66
(exc. VAT)
PHP48,650.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,437.66 |
*price indicative
- RS Stock No.:
- 661-727
- Mfr. Part No.:
- 46001005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 800mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Light Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 800mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Light Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay offers an innovative storage solution that seamlessly combines functionality and strength. Designed for rapid assembly, this heavy-duty shelving unit features galvanised steel shelves alongside a drop-in base deck. With two adjustable shelves, each capable of accommodating up to 75kg, this versatile system is perfect for optimising storage space in various environments. Finished in a sophisticated light grey powder coat, it not only ensures durability but also enhances aesthetic appeal. Measuring 800mm in width, 650mm in depth, and 1000mm in height, the cubio shelving bay is perfectly sized to integrate into your workspace, providing reliable support for all your storage needs.
Rapid assembly design for quick installation
Constructed from heavy-duty galvanised steel for superior durability
Two adjustable shelves allow for flexible storage configurations
Powder-coated finish in light grey for a sleek and modern look
Shelf load capacity of 75kg meets diverse storage demands
Compact dimensions of 800x650x1000mm fit easily into various spaces
Made from high-quality sheet steel ensuring long-lasting functionality
Related links
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
