Bosch 60 Teeth Per Inch Laminates 1 190 mm

N

Subtotal (1 unit)*

PHP6,871.95

(exc. VAT)

PHP7,696.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,871.95

*price indicative

RS Stock No.:
673-493
Mfr. Part No.:
2608644130
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

10000rpm

Rake Angle

-5°

Material Cut

Laminates

Number of Teeth

60

Plate Thickness

1.6mm

Kerf Thickness

2.6mm

Arbor Diameter

30mm

Tooth Configuration

HLTCG

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of laminated panels. Its robust construction ensures clean, accurate results, catering effectively to various woodworking tasks.

Designed for cutting laminated panels with exceptional durability

Crafted using Bosch Carbide Technology for long life performance

Features an extra coating to enhance heat and corrosion resistance

Compatible with both 20 mm and 30 mm bore sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy