Bosch 24 Teeth Per Inch Wood 1 190 mm

N

Subtotal (1 unit)*

PHP4,290.49

(exc. VAT)

PHP4,805.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,290.49

*price indicative

RS Stock No.:
673-469
Mfr. Part No.:
2608902156
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Maximum Speed

8000rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Number of Teeth

24

Plate Thickness

1mm

Arbor Diameter

30mm

Kerf Thickness

1.5mm

Tooth Configuration

Alternate Top Bevel

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed specifically for Cordless saws, providing exceptional cutting performance with every use. Its Advanced design features ensure longevity and efficiency in wood applications.

MicroteQ carbide teeth deliver high durability and extended lifespan

Extra-thin kerf minimises power consumption for enhanced battery runtime

Aggressive tooth angles promote smooth and precise cutting performance

Compatible with various bore sizes, suitable for diverse tool requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy