Bosch 48 Teeth Per Inch Wood 1 190 mm

N

Subtotal (1 unit)*

PHP5,064.09

(exc. VAT)

PHP5,671.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,064.09

*price indicative

RS Stock No.:
673-470
Mfr. Part No.:
2608902157
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Maximum Speed

8000rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Number of Teeth

48

Plate Thickness

1mm

Kerf Thickness

1.5mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

EAC

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Wood Cordless Circular Saw Blade maximises battery runtime for trade professionals. Its ultra-thin kerf minimises friction making it the Ideal accessory for demanding site work.

Premium Carbide Technology ensures up to five times longer life than standard blades

Specially optimised design minimises battery drain to maximise Cordless tool runtime

Microteq carbide teeth deliver exceptionally clean and precise cuts in all wood types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy