Bosch 56 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 674-602
- Mfr. Part No.:
- 2608644050
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,498.11
(exc. VAT)
PHP6,157.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,498.11 |
*price indicative
- RS Stock No.:
- 674-602
- Mfr. Part No.:
- 2608644050
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 10000rpm | |
| Rake Angle | 5° | |
| Material Cut | Wood | |
| Number of Teeth | 56 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 10000rpm | ||
Rake Angle 5° | ||
Material Cut Wood | ||
Number of Teeth 56 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade offers exceptional cutting performance designed for precision woodwork. With Advanced carbide technology, it ensures durability and longer life, making it an Ideal solution for both professionals and DIY enthusiasts.
Constructed with Bosch Carbide Technology for enhanced durability
Includes an extra coating to reduce heat build-up and prevent corrosion
Available in multiple diameters and bore sizes to suit various applications
Designed for optimal cutting performance across all types of wood
Related links
- Bosch 60 Teeth Per Inch Wood 1 190 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 36 Teeth Per Inch Wood 1 190 mm
- Bosch 16 Teeth Per Inch Wood 1 190 mm
- Bosch 12 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Aluminium 1 190 mm
