Bosch 16 Teeth Per Inch Wood 1 190 mm

Subtotal (1 unit)*

PHP2,283.89

(exc. VAT)

PHP2,557.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,283.89

*price indicative

RS Stock No.:
674-306
Mfr. Part No.:
2608641184
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Coarse

Product Type

Circular Saw Blade

Maximum Speed

8000rpm

Number of Pieces

1

Rake Angle

15°

Material Cut

Wood

Number of Teeth

16

Plate Thickness

1.3mm

Kerf Thickness

2mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.

Supports cutting in natural wood material

Provides optimized geometry for clean cutting result

Ensures reliable performance in woodworking application

Maintains stability during continuous operation

Related links