Bosch 24 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 674-742
- Mfr. Part No.:
- 2608644139
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,040.78
(exc. VAT)
PHP5,645.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,040.78 |
*price indicative
- RS Stock No.:
- 674-742
- Mfr. Part No.:
- 2608644139
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Kerf Thickness | 2mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Kerf Thickness 2mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is specifically designed for robust cutting of wooden materials. Its exceptional durability supports high-performance applications, making it an Ideal choice for construction tasks requiring precision.
Constructed with sharpened fine carbide teeth for enhanced longevity
Extra coating protects against heat and corrosion for reliable performance
Compatible with various bore sizes to suit different saw types
Designed to resist dulling when cutting through nails and concrete residue
