DeWALT 24 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 173-597
- Mfr. Part No.:
- DT40270-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP2,271.91
(exc. VAT)
PHP2,544.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,271.91 |
*price indicative
- RS Stock No.:
- 173-597
- Mfr. Part No.:
- DT40270-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 820μm | |
| Kerf Thickness | 1.55mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 820μm | ||
Kerf Thickness 1.55mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed with extreme runtime in mind, providing up to 2x more cuts per charge. With C3 Next Generation Carbide and Nail Tough impact-resistant carbide, this blade offers long life and durability. Its thin kerf design ensures smooth and efficient cuts, making it ideal for woodworking projects.
C3 Next Generation Carbide for long life and up to 3 regrinds
Nail Tough impact-resistant carbide for durability
Optimized for cordless use with up to 2x more cuts per charge
Thin kerf design for smooth and efficient cuts
Diamond bore for stronger mounting on higher torque circular saws
Related links
- DeWALT 24 Teeth Per Inch Wood 1 190 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 235 mm
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- DeWALT 24 Teeth Per Inch Wood 1 115 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm

