DeWALT 60 Teeth Per Inch Wood 1 190 mm

Subtotal (1 unit)*

PHP5,675.69

(exc. VAT)

PHP6,356.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,675.69

*price indicative

Bag the Deal of the Season
RS Stock No.:
123-0740
Mfr. Part No.:
DT99564-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Maximum Speed

7000rpm

Number of Pieces

1

Rake Angle

25°

Material Cut

Wood

Number of Teeth

60

Plate Thickness

990μm

Kerf Thickness

1.55mm

Tooth Configuration

ATB+R

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

190mm

RoHS Status: Exempt

DeWalt Extreme Runtime Circular Saw Blades


The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits


Twice as durable as similar standard blades

Ideal for thick timbers and heavy-duty applications

Fine grade carbide tips

ATB+R tooth configuration

Optimised hook angle for low cutting force

Low vibration

Fast cutting

Application Information


The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy