Bosch 56 Teeth Per Inch Laminates 1 190 mm
- RS Stock No.:
- 673-487
- Mfr. Part No.:
- 2608644135
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,598.10
(exc. VAT)
PHP7,389.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,598.10 |
*price indicative
- RS Stock No.:
- 673-487
- Mfr. Part No.:
- 2608644135
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 10000rpm | |
| Rake Angle | 0° | |
| Material Cut | Laminates | |
| Number of Teeth | 56 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 10000rpm | ||
Rake Angle 0° | ||
Material Cut Laminates | ||
Number of Teeth 56 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed specifically for cutting high-pressure laminate materials with precision and ease. This blade excels in durability and offers long-lasting performance in demanding cutting applications.
Exceptional durability is achieved through Bosch Carbide Technology
Designed specifically for high-pressure laminate, ensuring clean cuts
Features an extra coating that enhances performance and protects against heat
Compatible bore size allows versatility for different saw types
Related links
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Aluminium 1 190 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- Bosch 48 Teeth Per Inch Laminates 1 165 mm
- Bosch 42 Teeth Per Inch Laminates 1 140 mm
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
