Bosch 48 Teeth Per Inch Laminates 1 165 mm

N

Subtotal (1 unit)*

PHP5,798.95

(exc. VAT)

PHP6,494.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,798.95

*price indicative

RS Stock No.:
674-410
Mfr. Part No.:
2608902127
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Laminates

Number of Teeth

48

Plate Thickness

1.2mm

Tooth Configuration

Alternate Top Bevel

Kerf Thickness

1.8mm

Arbor Diameter

20mm

Blade Material

Carbide

Standards/Approvals

EAC

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Circular saw blade is a high-performance accessory designed for Cordless hand-held saw. it delivers precise and clean cut in laminated panel material while maximizing battery efficiency. engineered with Advanced tooth geometry and Durable carbide, it ensures long service life and reliable cutting performance for professional use.

Supports extended battery runtime during operation

Provides Durable carbide construction for longevity

Ensures precise and clean cutting result

Maintains compatibility with professional woodworking task

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy