Bosch 60 Teeth Per Inch Laminates 1 190 mm
- RS Stock No.:
- 674-722
- Mfr. Part No.:
- 2608902128
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,436.95
(exc. VAT)
PHP7,209.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,436.95 |
*price indicative
- RS Stock No.:
- 674-722
- Mfr. Part No.:
- 2608902128
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Laminates | |
| Number of Teeth | 60 | |
| Plate Thickness | 1.4mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.1mm | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Laminates | ||
Number of Teeth 60 | ||
Plate Thickness 1.4mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.1mm | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Circular saw blade is a high-performance accessory designed for Cordless hand-held saw. it delivers precise and clean cut in laminated panel material while maximizing battery efficiency. engineered with Advanced tooth geometry and Durable carbide, it ensures long service life and reliable cutting performance for professional use.
Supports extended battery runtime during operation
Provides Durable carbide construction for longevity
Ensures precise and clean cutting result
Maintains compatibility with professional woodworking task
Related links
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 60 Teeth Per Inch Wood 1 190 mm
- DeWALT 60 Teeth Per Inch Wood 1 190 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
