Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm

N

Subtotal (1 unit)*

PHP8,582.20

(exc. VAT)

PHP9,612.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,582.20

*price indicative

RS Stock No.:
673-724
Mfr. Part No.:
2608902201
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Number of Pieces

1

Maximum Speed

8000rpm

Rake Angle

10°

Material Cut

Fibre Cement Boards

Number of Teeth

4

Plate Thickness

1.2mm

Arbor Diameter

30mm

Tooth Configuration

TCG

Kerf Thickness

1.8mm

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Fibre Cement Cordless circular saw blade designed specifically for cutting Fibre cement materials. It ensures precise and clean cuts, enhancing efficiency during construction tasks that involve tough substrates.

Durable polycrystalline Diamond teeth provide extended lifespan when cutting Fibre cement

Additional coating enhances performance and prolongs blade durability

Compatible with various bore ring sizes for versatile use

Thin kerf design minimises friction while maximising energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy