Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- RS Stock No.:
- 673-723
- Mfr. Part No.:
- 2608902200
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,068.91
(exc. VAT)
PHP7,917.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,068.91 |
*price indicative
- RS Stock No.:
- 673-723
- Mfr. Part No.:
- 2608902200
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 8500rpm | |
| Rake Angle | 10° | |
| Material Cut | Fibre Cement Boards | |
| Number of Teeth | 4 | |
| Plate Thickness | 1.2mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.8mm | |
| Tooth Configuration | TCG | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 8500rpm | ||
Rake Angle 10° | ||
Material Cut Fibre Cement Boards | ||
Number of Teeth 4 | ||
Plate Thickness 1.2mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.8mm | ||
Tooth Configuration TCG | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed specifically for cutting Fibre cement with precision and longevity. Its robust construction ensures optimal performance in demanding applications.
Durable teeth MADE from polycrystalline Diamond (PCD) enhance cutting efficiency
Extra coating protects against heat and corrosion for extended blade life
Thin kerf design reduces friction, allowing for longer battery life during use
Boasts a maximum rotation speed of 8500 rpm for fast cuts
Related links
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 184 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 160 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 250 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 210 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 216 mm
- Bosch 4 Teeth Per Inch Concrete 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
