Bosch 6 Teeth Per Inch Fibre Cement Boards 1 210 mm
- RS Stock No.:
- 674-573
- Mfr. Part No.:
- 2608644345
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,329.18
(exc. VAT)
PHP10,448.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,329.18 |
*price indicative
- RS Stock No.:
- 674-573
- Mfr. Part No.:
- 2608644345
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 9000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Fibre Cement Boards | |
| Number of Teeth | 6 | |
| Plate Thickness | 1.6mm | |
| Tooth Configuration | TCG | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.2mm | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 9000rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Fibre Cement Boards | ||
Number of Teeth 6 | ||
Plate Thickness 1.6mm | ||
Tooth Configuration TCG | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.2mm | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for high-performance cutting of Fibre cement materials. It provides exceptional durability for long-lasting precision in various cutting applications, making it Ideal for professional tradesmen.
Durable teeth MADE from polycrystalline Diamond (PCD) enhance cutting longevity
Coating improves performance and reduces heat and corrosion
Compatible with bore sizes of 30 mm
Allows for a maximum rotation speed of 9000 RPM
Related links
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 250 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 216 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 184 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 160 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 210 mm
- Bosch 48 Teeth Per Inch Stainless Steel 1 210 mm
