Bosch 48 Teeth Per Inch Stainless Steel 1 210 mm
- RS Stock No.:
- 674-596
- Mfr. Part No.:
- 2608643057
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,605.48
(exc. VAT)
PHP7,398.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,605.48 |
*price indicative
- RS Stock No.:
- 674-596
- Mfr. Part No.:
- 2608643057
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 48 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 48 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2mm | ||
Blade Material Carbide | ||
Blade Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade offers exceptional precision for cutting steel, making it an essential tool for professional applications. Designed for corded handheld dry cutters, it ensures clean and accurate cuts on construction sites.
Constructed with sharpened fine carbide teeth for long-lasting durability
Includes an additional coating to prevent heat build-up and corrosion
Optimised bore compatibility allows for use with or without reduction rings
Related links
- Bosch 48 Teeth Per Inch Wood 1 210 mm
- Bosch 48 Teeth Per Inch Stainless Steel 1 184 mm
- Bosch 60 Teeth Per Inch Wood 1 210 mm
- Bosch 36 Teeth Per Inch Wood 1 210 mm
- Bosch 24 Teeth Per Inch Wood 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 210 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 210 mm
