Bosch 4 Teeth Per Inch Fibre Cement Boards 1 160 mm
- RS Stock No.:
- 673-722
- Mfr. Part No.:
- 2608902199
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,832.83
(exc. VAT)
PHP7,652.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,832.83 |
*price indicative
- RS Stock No.:
- 673-722
- Mfr. Part No.:
- 2608902199
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 8500rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Fibre Cement Boards | |
| Number of Teeth | 4 | |
| Plate Thickness | 1.2mm | |
| Tooth Configuration | TCG | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.8mm | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 8500rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Fibre Cement Boards | ||
Number of Teeth 4 | ||
Plate Thickness 1.2mm | ||
Tooth Configuration TCG | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.8mm | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade offers precision cutting capabilities specifically designed for Fibre cement materials, ensuring durability and efficiency while maintaining clean edges.
Durable teeth with polycrystalline Diamond (PCD) enhance cutting longevity
Extra coating protects against heat and corrosion for improved performance
Designed for use with Cordless handheld circular saws for added convenience
Thin kerf reduces friction, promoting longer battery life during operation
Related links
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 184 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 250 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 210 mm
- Bosch 6 Teeth Per Inch Fibre Cement Boards 1 216 mm
- Bosch 4 Teeth Per Inch Concrete 1 160 mm
- Bosch 4 Teeth Per Inch Concrete 1 165 mm
