Bosch 4 Teeth Per Inch Concrete 1 165 mm
- RS Stock No.:
- 673-495
- Mfr. Part No.:
- 2608644122
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,549.65
(exc. VAT)
PHP8,455.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,549.65 |
*price indicative
- RS Stock No.:
- 673-495
- Mfr. Part No.:
- 2608644122
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Coarse | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Concrete | |
| Number of Teeth | 4 | |
| Kerf Thickness | 2.2mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | TCG | |
| Blade Material | Polycrystalline Diamond | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Coarse | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Concrete | ||
Number of Teeth 4 | ||
Kerf Thickness 2.2mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration TCG | ||
Blade Material Polycrystalline Diamond | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed specifically for precise and efficient cutting of Fibre cement materials. Its Durable construction ensures longevity and exceptional performance in demanding applications.
Durable teeth MADE from polycrystalline Diamond (PCD) enhance cutting longevity
Special coating increases performance while protecting against heat and corrosion
Designed for optimal cutting precision with minimal dust and rough edges
Compatible with various bore sizes, providing versatility for different saws
Related links
- Bosch 4 Teeth Per Inch Concrete 1 190 mm
- Bosch 4 Teeth Per Inch Concrete 1 160 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- Bosch 12 Teeth Per Inch Wood 1 165 mm
- Bosch 24 Teeth Per Inch Wood 1 165 mm
- Bosch 54 Teeth Per Inch Aluminium 1 165 mm
