Bosch 4 Teeth Per Inch Concrete 1 190 mm
- RS Stock No.:
- 673-496
- Mfr. Part No.:
- 2608644125
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,163.21
(exc. VAT)
PHP10,262.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,163.21 |
*price indicative
- RS Stock No.:
- 673-496
- Mfr. Part No.:
- 2608644125
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Coarse | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Concrete | |
| Number of Teeth | 4 | |
| Kerf Thickness | 2.2mm | |
| Tooth Configuration | TCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Polycrystalline Diamond | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Coarse | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Concrete | ||
Number of Teeth 4 | ||
Kerf Thickness 2.2mm | ||
Tooth Configuration TCG | ||
Arbor Diameter 30mm | ||
Blade Material Polycrystalline Diamond | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch premium-quality circular saw blade is engineered specifically for precision cutting of Fibre cement materials, ensuring professional results in various applications.
Durable teeth are crafted with polycrystalline Diamond for extended performance
Extra coating increases efficiency and protects against heat and corrosion
Designed for compatibility with handheld circular saws and plunge saws
Cuts Fibre cement materials with precision, reducing dust and rough edges
Related links
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 4 Teeth Per Inch Concrete 1 165 mm
- Bosch 4 Teeth Per Inch Concrete 1 160 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 190 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 60 Teeth Per Inch Wood 1 190 mm
- Bosch 16 Teeth Per Inch Wood 1 190 mm
