Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- RS Stock No.:
- 674-766
- Mfr. Part No.:
- 2608902215
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP8,386.91
(exc. VAT)
PHP9,393.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,386.91 |
*price indicative
- RS Stock No.:
- 674-766
- Mfr. Part No.:
- 2608902215
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Maximum Speed | 11500rpm | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Material Cut | Multi Material | |
| Number of Teeth | 56 | |
| Plate Thickness | 1.3mm | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Maximum Speed 11500rpm | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Material Cut Multi Material | ||
Number of Teeth 56 | ||
Plate Thickness 1.3mm | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Circular saw blade delivers exceptional accuracy and versatility for handheld saws. it is designed to cut through a wide range of materials including wood, laminate, aluminium, and composite boards with ease. featuring Advanced tooth geometry and high-quality carbide, it ensures clean edges, reduced vibration, and long-lasting performance, making it Ideal for professionals demanding premium results.
Offers Advanced tooth geometry for precise multi-material cutting
Supports handheld saw use across various professional applications
Provides clean edge results with minimal splintering
Ensures reduced vibration for smoother operation
Related links
- Bosch 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
