uvex 1 Unisex Black, Grey Metal Free Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 130-4498
- Mfr. Part No.:
- 8511840
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,131.99
(exc. VAT)
PHP12,467.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,131.99 |
*price indicative
- RS Stock No.:
- 130-4498
- Mfr. Part No.:
- 8511840
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Anti-Slip | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Anti-Slip | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SRC | ||
Upper Material Microvelour | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Microvelour - 8511840
This safety trainer is designed for workplace environments where slip resistance and metal-free protection are required. It combines a microvelour upper with an anti-slip design to support daily use across varied indoor settings. The unisex construction and elastic laces provide practical ease of fit for users needing reliable protective footwear that meets current footwear standards.
Features and Benefits:
• SRC slip resistance rating for secure footing on mixed surfaces
• Metal-free toe protection to avoid magnetic interference
• Polyurethane midsole offering reduced weight and shock absorption
• Elastic lace closure enabling Rapid donning and doffing
• Microvelour upper delivering abrasion resistance and comfort
• Metal-free toe protection to avoid magnetic interference
• Polyurethane midsole offering reduced weight and shock absorption
• Elastic lace closure enabling Rapid donning and doffing
• Microvelour upper delivering abrasion resistance and comfort
Applications
• Suitable for warehouse and logistics personnel
• Ideal for food preparation and catering environments
• Used with non-magnetic tools and equipment zones
• Can be used for light manufacturing assembly tasks
• Suitable for retail and distribution floor operations
• Ideal for food preparation and catering environments
• Used with non-magnetic tools and equipment zones
• Can be used for light manufacturing assembly tasks
• Suitable for retail and distribution floor operations
What safety standard does it conform to?
It is approved to DIN EN ISO 20345:2022+A1:2024 workplace safety specifications.
Which size does the supplied item represent?
The example item corresponds to UK6.5 sizing and EU40 fitting.
What colours are available in this specification?
The construction is offered in black and grey finishes.
What material forms the midsole and what benefit does it provide?
The midsole is polyurethane which lowers overall mass while providing cushioning.
Is the footwear suitable for users requiring non-metal components?
Yes, the toe is metal-free to ensure compatibility with non-magnetic environments.
Standards
EN ISO 20345:2011 S1 SRC
Related links
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 40
- uvex 1 Unisex Black UK 6.5, EU 40
- uvex 1 Unisex Black UK 9, EU 43
- uvex 1 Unisex Black UK 6, EU 39
- uvex 1 Unisex Black UK 4, EU 37
- uvex 1 Unisex Black UK 11, EU 46
- uvex 1 Unisex Black UK 8, EU 42
- uvex 1 Unisex Black Yellow Metal Free Safety Trainer EU 46
